Festo Pneumatic Guided Cylinder - 8118889 32mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

£515.82

(exc. VAT)

£618.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.82

*price indicative

RS Stock No.:
351-498
Mfr. Part No.:
DFM-32-160-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

4.15kg

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

160mm

Model Number

8118889

COO (Country of Origin):
CN
The Festo Guided Drive is designed for precision and reliability in demanding industrial environments. Engineered to operate seamlessly between -20 °C and 80 °C, it features an impressive stroke of 160 mm and a piston diameter of 32 mm. The yoke-driven mechanism ensures maximum efficiency while reducing wear and tear, thanks to its elastic cushioning rings at both ends. With a robust construction from wrought aluminium alloy and high-alloy stainless steel components, this product ensures durability and compliance with RoHS standards. Its plain-bearing guide and double-acting mode enhance positioning accuracy, making it ideal for automation systems requiring consistent performance and minimal downtime.

Efficient cushioning for reduced impact and extended lifespan

Flexible mounting position caters to diverse installation needs

Clean room class suitability ensures compliance for sensitive applications

Corrosion resistance class CRC 0 guarantees reliable operation in challenging environments

Proximity switch integration allows for effective position detection

Lightweight design facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy