Festo Pneumatic Guided Cylinder - 8118932 50mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 342-312
- Mfr. Part No.:
- DFM-50-160-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£620.55
(exc. VAT)
£744.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £620.55 |
*price indicative
- RS Stock No.:
- 342-312
- Mfr. Part No.:
- DFM-50-160-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/4 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 7.21kg | |
| Stroke Length | 160mm | |
| Model Number | 8118932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/4 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 7.21kg | ||
Stroke Length 160mm | ||
Model Number 8118932 | ||
- COO (Country of Origin):
- CN
The Festo Innovative guided drive combines precision and performance, making it ideal for various applications in automation and production. Engineered with a double acting mode and elastic cushioning, it provides smooth operation while accommodating varying loads. The compact design and lightweight construction ensure easy integration into your system, while the high corrosion resistance class guarantees durability. Equipped with proximity switch position detection, this drive enhances reliability and operational efficiency in dynamic environments. The versatile mounting options and adaptable materials offer outstanding flexibility in design and construction, allowing for seamless integration into diverse operational setups.
Double acting mode for efficient actuation
Elastic cushioning for reduced impact and noise
Lightweight construction aids in system efficiency
Excellent corrosion resistance extends product lifespan
Versatile mounting options enhance installation flexibility
Integrated proximity switch improves operational reliability
RoHS compliant materials ensure safer applications
Related links
- Festo Pneumatic Guided Cylinder - 8118939 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170876 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118928 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170951 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118930 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118933 50mm Bore 200 mm Double Acting Acting


