Festo Pneumatic Guided Cylinder - 8118927 50mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£439.70

(exc. VAT)

£527.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.70

*price indicative

RS Stock No.:
342-315
Mfr. Part No.:
DFM-50-25-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Weight

3.44kg

Stroke Length

25mm

Model Number

8118927

COO (Country of Origin):
CN
The Festo Guided Drive designed for precision and reliability in automation tasks. Engineered with advanced technology, this double acting unit seamlessly combines performance and flexibility, ensuring smooth operation across various mounting positions. Its robust construction features a high alloy stainless steel piston rod and durable aluminium alloy housing, making it highly resistant to wear and providing longevity in demanding environments. The unit's innovative cushioning system aids in reducing impact energy, guaranteeing minimal wear on your setup while maintaining efficiency. With a broad range of operating pressures and speeds, it caters specifically to various industrial applications that require accuracy and adaptability.

Double acting design ensures consistent operation in both directions

Robust aluminium alloy housing provides a lightweight yet strong frame

Proximity switch position detection enhances operational reliability

Elastic cushioning rings/plates reduce shock and extend service life

Designed for lubricated operation for improved performance and maintenance

Compliance with RoHS regulations ensures environmentally friendly materials

Versatile mounting options allow for integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy