Festo Pneumatic Guided Cylinder - 8118933 50mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 344-424
- Mfr. Part No.:
- DFM-50-200-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£674.14
(exc. VAT)
£808.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £674.14 |
*price indicative
- RS Stock No.:
- 344-424
- Mfr. Part No.:
- DFM-50-200-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 8.24kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 200mm | |
| Model Number | 8118933 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 8.24kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 200mm | ||
Model Number 8118933 | ||
- COO (Country of Origin):
- CN
The Festo advanced guided drive solution sets a new standard in motion control with its precision engineering and robust design. Built to support diverse operational needs, it features an elastic cushioning system at both ends for improved impact management, ensuring smooth and reliable performance across various applications. The product's plain-bearing guide enhances durability while delivering optimal load handling capabilities, making it a perfect fit for environments demanding high reliability and consistency. Designed for versatility, it operates efficiently in a temperature range from -20 °C to 80 °C and is compliant with global standards, ensuring a reliable choice for technical applications. With a maximum speed up to 0.6 m/s and a double-acting operation, this device demonstrates exceptional efficiency in every stroke, tailored for industries that require a meticulous balance of power and precision.
Elastic cushioning improves operation longevity and reduces wear
Proximity switch integration enables precise position detection
Compatibility with lubricated operation ensures flexible use cases
RoHS-compliant materials reflect a commitment to environmental safety
Wrought aluminum alloy construction ensures lightweight yet durable performance
High-alloy stainless steel piston rod enhances strength and wear resistance
Related links
- Festo Pneumatic Guided Cylinder - 8118940 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170877 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118928 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118930 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118932 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118931 50mm Bore 125 mm Double Acting Acting


