Festo Pneumatic Guided Cylinder - DFM-50-125-P-A-GF-F1A, 50mm Bore, 125mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-518
- Mfr. Part No.:
- DFM-50-125-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£573.66
(exc. VAT)
£688.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.66 |
*price indicative
- RS Stock No.:
- 351-518
- Mfr. Part No.:
- DFM-50-125-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 125mm | |
| Bore | 50mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-50-125-P-A-GF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 125mm | ||
Bore 50mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-50-125-P-A-GF-F1A | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive seamlessly integrates advanced engineering with robust functionality. This drive unit features a double-acting mode, allowing for efficient operation across a variety of applications. With a stroke length of 125 mm and a piston diameter of 50 mm, this product ensures optimal performance in dynamic environments. Its plain-bearing guide and elastic cushioning design facilitate smooth operation, while its compatibility with lubricated operation further enhances durability. Crafted to withstand harsh conditions, the drive is suitable for a temperature range of -20 °C to 80 °C, making it ideal for diverse industrial settings.
Designed for double acting operation enhancing versatility
Elastic cushioning rings for shock absorption at both ends
Proximity switch position detection ensures precise control
Excludes metals with significant copper zinc or nickel content for improved safety
RoHS compliant materials emphasising environmental responsibility
Lightweight construction with a moving mass of just 3249 g
High corrosion resistance class ensuring longevity in various conditions
Elastic cushioning rings for shock absorption at both ends
Proximity switch position detection ensures precise control
Excludes metals with significant copper zinc or nickel content for improved safety
RoHS compliant materials emphasising environmental responsibility
Lightweight construction with a moving mass of just 3249 g
High corrosion resistance class ensuring longevity in various conditions
Related links
- Festo Pneumatic Guided Cylinder - DFM-50-125-P-A-KF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170875 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170950 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-63-125-P-A-GF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-125-P-A-GF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-125-P-A-GF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-25-P-A-GF-F1A 25mm Stroke Double Acting
