Festo Pneumatic Guided Cylinder - DFM-50-160-P-A-KF-F1A, 50mm Bore, 160mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-520
- Mfr. Part No.:
- DFM-50-160-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£829.78
(exc. VAT)
£995.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £829.78 |
*price indicative
- RS Stock No.:
- 351-520
- Mfr. Part No.:
- DFM-50-160-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 160mm | |
| Bore | 50mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-50-160-P-A-KF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 160mm | ||
Bore 50mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-50-160-P-A-KF-F1A | ||
- COO (Country of Origin):
- CN
The Festo double-acting guided drive, expertly crafted to enhance efficiency in automation, features a sturdy design with a dynamic stroke of 160 mm and a piston diameter of 50 mm. This model is particularly robust, utilising high-alloy stainless steel for the piston rod and wrought aluminium alloy for the housing, ensuring durability and weight optimisation. Elastic cushioning rings provide enhanced shock absorption at both ends, offering a gentle operation while maintaining precision. The product is designed for flexibility in installation, allowing various mounting positions and applications across numerous sectors. Its compatibility with a wide range of operating pressures makes it ideal for diverse environments, from manufacturing to laboratory settings.
Fitted with a recirculating ball bearing guide for smooth movement
Allows for a maximum operating pressure ranging from 0.1 MPa to 1 MPa
Compatible with lubricated operation for added versatility
Features an ambient temperature range of -5 °C to 60 °C
Constructed from RoHS-compliant materials ensuring environmental safety
Allows for a maximum operating pressure ranging from 0.1 MPa to 1 MPa
Compatible with lubricated operation for added versatility
Features an ambient temperature range of -5 °C to 60 °C
Constructed from RoHS-compliant materials ensuring environmental safety
Related links
- Festo Pneumatic Guided Cylinder - DFM-50-160-P-A-GF-F1A 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170951 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170876 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-25-P-A-KF-F1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-125-P-A-KF-F1A 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-200-P-A-KF-F1A 200mm Stroke Double Acting
