Festo Pneumatic Guided Cylinder - 8118937 50mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-012
- Mfr. Part No.:
- DFM-50-100-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£686.59
(exc. VAT)
£823.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £686.59 |
*price indicative
- RS Stock No.:
- 342-012
- Mfr. Part No.:
- DFM-50-100-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/4 in G | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.07kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 8118937 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/4 in G | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 5.07kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 8118937 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive redefines efficiency and precision in industrial applications. Designed with a double-acting mechanism, it operates seamlessly under varied conditions, utilising elastic cushioning rings for enhanced impact absorption. The recirculating ball bearing guide ensures smooth, reliable motion, while a robust construction maximises durability and corrosion resistance. Suitable for a range of mounting positions, this unit offers versatile integration, making it an ideal solution for automation tasks and production processes. Operating with compressed air, it delivers superior performance within the specified pressure range, further establishing its suitability for demanding environments.
Double acting operation maximises efficiency and control
Recirculating ball bearing guide enhances movement precision
Elastic cushioning rings ensure reduced impact and vibration
Versatile mounting position supports various installation needs
Robust design ensures long term durability and reliability
Lubricated operation compatibility enhances functionality in complex systems
Related links
- Festo Pneumatic Guided Cylinder - 8118939 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118934 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118938 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118940 50mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118930 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170949 50mm Bore 100 mm Double Acting Acting


