Festo Pneumatic Guided Cylinder - 8118935 50mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£567.28

(exc. VAT)

£680.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.28

*price indicative

RS Stock No.:
342-016
Mfr. Part No.:
DFM-50-50-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

60°C

Weight

3.8kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

50mm

Model Number

8118935

COO (Country of Origin):
CN
The Festo Guided drive offers precision engineering and reliability, designed for demanding application environments. Featuring a double-acting drive unit with a flexible mounting position, it ensures optimal performance with its robust recirculating ball bearing guide. The product is tailored for pneumatic systems, providing a maximum operating pressure of 1 MPa and a max speed of 0.6 m/s, which together enhance operational efficiency. Its unique cushioned end positions and extended functionality make it an ideal solution where accuracy and durability are paramount. Weighing just 3801 grams and constructed from high-quality materials, including wrought aluminium alloy and high-alloy stainless steel, this drive is built to withstand the rigours of industrial use whilst maintaining lightweight characteristics for ease of installation.

Double acting design for enhanced efficiency

Recirculating ball bearing guide ensures smooth operation

Cushioning at both ends protects against impacts during operation

Robust construction with corrosion resistance for longevity

Equipped with proximity switch for precise position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy