Festo Pneumatic Guided Cylinder - 8118873 25mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£412.17

(exc. VAT)

£494.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.17

*price indicative

RS Stock No.:
344-217
Mfr. Part No.:
DFM-25-50-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/8 in G

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

60°C

Weight

1.52kg

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

50mm

Model Number

8118873

COO (Country of Origin):
CN
The Festo advanced drive unit designed for precision and efficiency in various applications. Featuring a well-engineered recirculating ball bearing guide, this pneumatic cylinder ensures a smooth motion and exceptional stability under load. Its robust design also includes elastic cushioning rings at both ends, enhancing operational longevity and performance. With a maximum stroke of 50 mm and a piston diameter of 25 mm, it is perfectly sized for compact spaces while maintaining high force output. The unit is suitable for use in cleanroom environments, making it an ideal choice for applications that require strict contamination control. Operating across a pressure range of 0.15 to 1.0 MPa, this unit is engineered for versatility and reliability.

Offers a double-acting mode for efficient operation

Equipped with proximity switch position detection for precise control

Complies with RoHS regulations for environmentally responsible manufacturing

Designed with robust aluminum alloy for durability in demanding applications

Constructed with high-alloy stainless steel piston rod for enhanced strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy