Festo Pneumatic Guided Cylinder - 8118866 25mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 341-984
- Mfr. Part No.:
- DFM-25-50-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£335.03
(exc. VAT)
£402.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.03 |
*price indicative
- RS Stock No.:
- 341-984
- Mfr. Part No.:
- DFM-25-50-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.64kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 8118866 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 1.64kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 8118866 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive blends exceptional performance with user-friendly operation. Constructed with precision engineering, this double-acting drive is designed for seamless integration into automated systems. Its compact profile houses an elastic cushioning mechanism at both ends, ensuring smooth operation while reducing impact energy. Tailored for environments requiring high reliability, this unit excels in applications where space is limited yet performance is paramount. The piston diameter is optimally designed for enhanced efficiency, making it an ideal choice for sophisticated tasks and delicate processes alike, while its robust construction guarantees longevity under varied operating pressures.
Distance from the centre of gravity is optimally positioned for stability
Mounting position is entirely flexible for user convenience
Plain bearing guide enhances reliability in prolonged use
Position detection is accomplished via a proximity switch, allowing for precise control
Operating mediums include lubricated compressed air for increased flexibility
Class 7 cleanroom compatibility makes it suitable for sensitive applications
Related links
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170851 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118863 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118868 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118864 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting


