Festo Pneumatic Guided Cylinder - 8118863 25mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 344-462
- Mfr. Part No.:
- DFM-25-25-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£316.21
(exc. VAT)
£379.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.21 |
*price indicative
- RS Stock No.:
- 344-462
- Mfr. Part No.:
- DFM-25-25-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.31kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 25mm | |
| Model Number | 8118863 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 1.31kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 25mm | ||
Model Number 8118863 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is a meticulously engineered guided drive designed for superior performance in diverse applications. This robust drive unit ensures precision and reliability with features such as elastic cushioning and optional mounting positions, making it ideal for a range of demanding environments. Built to operate efficiently under varying conditions, it is equipped with a plain-bearing guide and proximity switch position detection, enhancing its operational versatility. This product caters to specific requirements in cleanroom classifications, operating smoothly in temperatures from -20 °C to 80 °C, thus offering an impressive balance of durability and adaptability required in todays manufacturing and automation settings.
Elastic cushioning rings for smooth stopping
Versatile mounting position options to fit various installations
Highly corrosion-resistant with a class CRC 0 rating
Robust plain-bearing guide for enhanced stability during operation
Compatible with lubricated operation for extended service life
NBR seals offer superior longevity and reliability
Related links
- Festo Pneumatic Guided Cylinder - 8118868 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118844 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118625 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118947 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting


