Festo Pneumatic Guided Cylinder - 8118864 25mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 341-983
- Mfr. Part No.:
- DFM-25-30-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£319.96
(exc. VAT)
£383.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.96 |
*price indicative
- RS Stock No.:
- 341-983
- Mfr. Part No.:
- DFM-25-30-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Weight | 1.37kg | |
| Stroke Length | 30mm | |
| Model Number | 8118864 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Weight 1.37kg | ||
Stroke Length 30mm | ||
Model Number 8118864 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive solution boasts remarkable versatility and precision, designed specifically for demanding applications. Featuring a robust double-acting operation, it ensures exceptional performance across various environments. Built with high-quality materials such as wrought aluminium and high-alloy stainless steel, this product excels in durability and reliability. Its compact design, combined with elastic cushioning rings for gentle operation, makes it ideal for sensitive applications, including cleanroom environments. The innovative plain-bearing guide further enhances accuracy, allowing for seamless integration into production lines. With a corrosion resistance class of CRC 0, it meets the highest standards for longevity in challenging conditions while maintaining efficiency in the production of Li-ion batteries and other specialised mechanisms.
Double acting mode guarantees effective operation in both directions
Plain bearing guide promotes enhanced precision and stability
Wide operating pressure range allows for versatile application across various systems
Lubricated operation capability optimises performance and extends lifespan
Corrosion resistance ensures reliability in harsh environments
Compatible with proximity switch detection for precise control
Related links
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170849 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118863 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118868 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118866 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting


