Festo Pneumatic Guided Cylinder - 8118871 25mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-489
- Mfr. Part No.:
- DFM-25-30-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£387.01
(exc. VAT)
£464.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.01 |
*price indicative
- RS Stock No.:
- 351-489
- Mfr. Part No.:
- DFM-25-30-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 1.28kg | |
| Stroke Length | 30mm | |
| Model Number | 8118871 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 1.28kg | ||
Stroke Length 30mm | ||
Model Number 8118871 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed for precision and efficiency in various automation applications. Equipped with a robust recirculating ball bearing guide, this product ensures high load capacity and stability. The elastic cushioning rings offer smooth operation while maintaining safety and reliability. Ideal for complex systems, it operates under varying ambient temperatures, providing versatility in diverse environments. Engineered for compatibility with compressed air, the unit meets the highest standards of performance and cleanliness, making it suitable for cleanroom environments. Its exceptional corrosion resistance and compliance with RoHS directives reinforce its quality, making it a trustworthy choice for manufacturers seeking reliable solutions in intricate setups.
Designed with recirculating ball bearing guide for enhanced stability and load capacity
Features elastic cushioning at both ends for smooth operation
Operates efficiently in a wide range of ambient temperatures
Corrosion resistance class of CRC 0 ensures long lasting durability
RoHS compliant materials guarantee environmental compliance
Maximises operational efficiency with a high theoretical force
Related links
- Festo Pneumatic Guided Cylinder - 578921 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118864 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170924 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118870 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118875 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118872 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118874 25mm Bore 80 mm Double Acting Acting


