Festo Pneumatic Guided Cylinder - DFM-25-100-P-A-KF-F1A, 25mm Bore, 100mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-906
- Mfr. Part No.:
- DFM-25-100-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£475.08
(exc. VAT)
£570.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.08 |
*price indicative
- RS Stock No.:
- 350-906
- Mfr. Part No.:
- DFM-25-100-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 100mm | |
| Bore | 25mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-25-100-P-A-KF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 100mm | ||
Bore 25mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-25-100-P-A-KF-F1A | ||
- COO (Country of Origin):
- CN
The Festo guided drive represents the pinnacle of precision engineering, designed for reliable operation in demanding environments. With its robust construction and innovative features, this product seamlessly combines efficiency and performance for industrial applications. The design incorporates a recirculating ball bearing guide that ensures exceptional stability and movement accuracy, contributing to enhanced longevity and reduced maintenance. It operates using compressed air, adhering to the ISO 8573-1:2010 standards, ensuring optimal functionality in a variety of settings. Whether navigating tight spaces or heavy loads, this guided drive delivers high performance while maintaining a clean operational footprint, suitable for sensitive applications.
Employs double-acting operation for efficient thrust control
Features elastic cushioning rings for smooth stops and reduced wear
Construction includes wrought aluminum alloy for durability
RoHS-compliant materials ensure environmentally-friendly usage
Adaptable mounting positions offer versatility in installation
Features elastic cushioning rings for smooth stops and reduced wear
Construction includes wrought aluminum alloy for durability
RoHS-compliant materials ensure environmentally-friendly usage
Adaptable mounting positions offer versatility in installation
Related links
- Festo Pneumatic Guided Cylinder - DFM-25-100-P-A-GF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-30-P-A-KF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-20-P-A-KF-F1A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-25-P-A-KF-F1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-40-P-A-KF-F1A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-P-A-KF-F1A 80mm Stroke Double Acting
