Festo Pneumatic Guided Cylinder - 8118870 25mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 341-981
- Mfr. Part No.:
- DFM-25-25-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£380.72
(exc. VAT)
£456.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.72 |
*price indicative
- RS Stock No.:
- 341-981
- Mfr. Part No.:
- DFM-25-25-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.22kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8118870 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.22kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8118870 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive unit is engineered for precision and adaptability, making it an ideal choice for applications that demand reliability and performance. The DFM series is notable for its double-acting operation, ensuring smooth motion and consistent force delivery. With an exceptional stroke length and a sturdy construction, this model excels in environments requiring high force and responsiveness. The thoughtful design incorporates features such as elastic cushioning and a recirculating ball bearing guide, enhancing both durability and user experience. Additionally, its cleanroom compatibility ensures that it meets stringent cleanliness standards, making it suitable for sensitive automation tasks.
Designed with a robust aluminium alloy cover for enhanced durability
Incorporates elastic cushioning to reduce impact energy during operation
Utilises proximity switch position detection for accurate operation
Engineered for low corrosion susceptibility, ensuring a longer lifespan
Offers flexibility in mounting position to suit various installation needs
Features a pneumatic connection that adheres to industry standards
Related links
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118875 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118872 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118874 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118869 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting


