Festo Pneumatic Guided Cylinder - 8118869 25mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-488
- Mfr. Part No.:
- DFM-25-20-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£374.42
(exc. VAT)
£449.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.42 |
*price indicative
- RS Stock No.:
- 344-488
- Mfr. Part No.:
- DFM-25-20-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.17kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 8118869 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Weight 1.17kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 8118869 | ||
- COO (Country of Origin):
- CN
The Festo compact drive unit is engineered for precision in motion, featuring a double-acting piston designed to optimize efficiency in dynamic applications. With an impressive stroke of 20 mm and a piston diameter of 25 mm, it delivers robust performance even under varying operational conditions. The cushioned ends ensure smooth operation, while the optional mounting positions provide versatility to fit diverse setups. Its advanced recirculating ball bearing guide enhances reliability, ensuring that it meets stringent operational demands. This drive unit is particularly adept at functioning in cleanroom environments, classified as Class 7 per ISO standards, making it suitable for highly specialized applications.
Offers elastic cushioning rings for gentler end-of-stroke stops
Equipped with an efficient recirculating ball bearing guide for smooth movement
Designed for flexibility in mounting orientation for installation convenience
Allows use of lubricated operation for enhanced lifespan
Materials comply with RoHS regulations which ensuring environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170922 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609351 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118870 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118875 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118872 25mm Bore 40 mm Double Acting Acting


