Festo Pneumatic Guided Cylinder - 609351 25mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 341-978
- Mfr. Part No.:
- DFM-25-20-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£440.93
(exc. VAT)
£529.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.93 |
*price indicative
- RS Stock No.:
- 341-978
- Mfr. Part No.:
- DFM-25-20-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 609351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 609351 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is designed for precision and reliability in automation tasks. With its dual-acting operation and adjustable pneumatic cushioning, this drive ensures a smooth and controlled motion, making it ideal for applications requiring elevated levels of accuracy. Built with a robust recirculating ball bearing guide, it excels in providing consistent performance under various operating conditions. Capable of functioning within a broad ambient temperature range, this guided drive suits diverse environments, assuring long-lasting efficiency and adaptability.
It employs double acting mode for efficient cycle performance
The adjustable cushioning feature enhances impact control
Constructed with high alloy stainless steel for durability
The guide system ensures smooth and precise positioning
Designed for flexible mounting positions to suit specific needs
Allows for lubricated operation, increasing longevity
Related links
- Festo Pneumatic Guided Cylinder - 8161420 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170922 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118869 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170847 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118862 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578921 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161430 25mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609353 25mm Bore 160 mm Double Acting Acting


