Festo Pneumatic Guided Cylinder - 609353 25mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 343-816
- Mfr. Part No.:
- DFM-25-160-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£629.19
(exc. VAT)
£755.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £629.19 |
*price indicative
- RS Stock No.:
- 343-816
- Mfr. Part No.:
- DFM-25-160-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 160mm | |
| Model Number | 609353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 160mm | ||
Model Number 609353 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive offers precision and reliability in automation tasks. Engineered for optimal performance, it features a robust design tailored for various industrial applications. With a double-acting mechanism, it guarantees efficient motion control and precision in positioning tasks. The pneumatic cushioning is adjustable at both ends, ensuring smooth operation and longevity. Manufactured from high-quality materials like wrought aluminium alloy and high-alloy stainless steel, this product ensures durability and resilience in challenging environments. With a compact stroke length and diameter, it seamlessly integrates into existing systems, enhancing overall productivity.
Exceptional corrosion resistance ensures prolonged service life
Suitable for lubricated operation, enhancing maintenance flexibility
Versatile mounting options allow for adaptable installation
Designed with a proximity switch for accurate position detection
Pneumatic connection facilitates easy integration with existing setups
Related links
- Festo Pneumatic Guided Cylinder - 588785 25mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559483 20mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609356 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578880 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609167 20mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170951 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118919 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170958 63mm Bore 160 mm Double Acting Acting


