Festo Pneumatic Guided Cylinder - DFM-25-160-B-PPV-A-GF, 25mm Bore, 160mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-907
- Mfr. Part No.:
- DFM-25-160-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£487.65
(exc. VAT)
£585.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £487.65 |
*price indicative
- RS Stock No.:
- 350-907
- Mfr. Part No.:
- DFM-25-160-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 160mm | |
| Bore | 25mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-25-160-B-PPV-A-GF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 160mm | ||
Bore 25mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-25-160-B-PPV-A-GF | ||
- COO (Country of Origin):
- DE
The Festo DFM series guided drive stands out with its exceptional precision and reliability, tailored for automation tasks requiring accurate movement and control. Designed to accommodate varying operational needs, this pneumatic drive excels in environments demanding efficiency and stability. Its robust construction, featuring a high-alloy stainless steel piston rod and aluminum alloy housing, ensures longevity while maintaining optimal performance. The adjustable pneumatic cushioning at both ends enhances safety and reduces wear, making it a dependable choice for demanding applications.
Double-acting mode delivers effective power in both directions
Proximity switch position detection promotes efficient operation
Optional mounting position facilitates versatile installation
Operating pressure range allows adaptability to various tasks
Easy integration with G1/8 pneumatic connections simplifies setup
Complies with ISO standards for cleanroom environments
Proximity switch position detection promotes efficient operation
Optional mounting position facilitates versatile installation
Operating pressure range allows adaptability to various tasks
Easy integration with G1/8 pneumatic connections simplifies setup
Complies with ISO standards for cleanroom environments
Related links
- Festo Pneumatic Guided Cylinder - DFM-25-160-B-PPV-A-KF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-GF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-160-B-PPV-A-GF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-KF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-160-B-PPV-A-KF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-25-B-PPV-A-GF 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-125-B-PPV-A-GF 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-200-B-PPV-A-GF 200mm Stroke Double Acting
