Festo Pneumatic Guided Cylinder - DFM-20-160-B-PPV-A-KF, 20mm Bore, 160mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 362-461
- Mfr. Part No.:
- DFM-20-160-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£588.59
(exc. VAT)
£706.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £588.59 |
*price indicative
- RS Stock No.:
- 362-461
- Mfr. Part No.:
- DFM-20-160-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 160mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-20-160-B-PPV-A-KF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 160mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-20-160-B-PPV-A-KF | ||
- COO (Country of Origin):
- DE
The Festo Guided drive features a yoke-driven operating mode for controlled motion. It includes adjustable pneumatic cushioning at both ends for smooth operation. Designed for flexible installation, it allows mounting in any position. Ideal for precise and reliable linear movement in automation systems.
NBR seals material
Wrought aluminium alloy housing material
Wrought aluminium alloy housing material
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-160-B-PPV-A-GF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-160-B-PPV-A-KF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-KF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-160-B-PPV-A-GF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-GF 160mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-125-B-PPV-A-KF 125mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-20-B-PPV-A-KF 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-50-B-PPV-A-KF 50mm Stroke Double Acting
