Festo Pneumatic Guided Cylinder - 609349 20mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 343-582
- Mfr. Part No.:
- DFM-20-20-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£406.46
(exc. VAT)
£487.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £406.46 |
*price indicative
- RS Stock No.:
- 343-582
- Mfr. Part No.:
- DFM-20-20-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 609349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 609349 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive solution designed for precision and adaptability in various industrial applications. It features a double-acting mode of operation and is ideal for tasks requiring consistent performance and reliability. With a stroke length of 20 mm and a piston diameter of 20 mm, this robust drive unit offers versatility in mounting positions and operational configurations. The incorporation of adjustable pneumatic cushioning ensures enhanced dampening, which optimises the performance across diverse environments. The units high-quality materials, including wrought aluminium alloy and high-alloy stainless steel, contribute not only to durability but also to functionality in demanding conditions.
Double-acting operation facilitates efficient material handling
Pneumatic cushioning is adjustable for customised performance
Recirculating ball bearing guide enhances motion accuracy
Position detection via proximity switch ensures precise feedback
Corrosion resistance class 0 provides longevity in harsh conditions
Wide operating pressure range accommodates various applications
Cleanroom class compliant, suitable for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8161411 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559480 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559484 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559477 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559478 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559483 20mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559479 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559481 20mm Bore 100 mm Double Acting Acting


