Festo Pneumatic Guided Cylinder - 559478 20mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 350-902
- Mfr. Part No.:
- DFM-20-40-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£432.42
(exc. VAT)
£518.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.42 |
*price indicative
- RS Stock No.:
- 350-902
- Mfr. Part No.:
- DFM-20-40-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 40mm | |
| Model Number | 559478 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 40mm | ||
Model Number 559478 | ||
- COO (Country of Origin):
- DE
The Festo guided drive excels in precision and reliability, designed for a plethora of industrial applications. With its robust construction and advanced pneumatic cushioning, it ensures smooth operation while maintaining high performance. The recirculating ball bearing guide provides exceptional stability and accuracy during movement, making it an ideal solution for applications requiring precision actuation. Its versatile mounting options and adjustable cushioning afford flexibility in various setups, catering to diverse operational needs. This drive operates efficiently under varying pressures, ensuring consistent functionality across multiple environments, making it a superior choice for those seeking excellence in automation technology.
Double-acting mode enables effective control in both directions
Proximity switch integration ensures seamless position detection
Optional mounting position increases installation versatility
Corrosion resistance class provides durability in harsh conditions
Class 7 cleanroom conformity allows for sterile environment use
Lubricated operation capability enhances long-term performance
Related links
- Festo Pneumatic Guided Cylinder - 8161414 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170918 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118853 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170843 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118846 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559484 20mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609349 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559477 20mm Bore 25 mm Double Acting Acting


