Festo Pneumatic Guided Cylinder - 8118853 20mm Bore, DFM Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£369.07

(exc. VAT)

£442.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£369.07

*price indicative

RS Stock No.:
343-586
Mfr. Part No.:
DFM-20-40-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Standard

Metric

Guide Type

Ball Bearing

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS

Weight

981g

Stroke Length

40mm

Model Number

8118853

COO (Country of Origin):
CN
The Festo Guided drive is designed for precision and reliability in demanding applications. Its integrated recirculating ball bearing guide ensures smooth operation while accommodating various mounting positions. With a robust double-acting mode and a cushioning system featuring elastic rings at both ends, this product optimises both efficiency and effectiveness, making it a prime choice for professionals requiring a dependable solution. Engineered to operate seamlessly within a range of ambient temperatures, it demonstrates versatility in performance. Moreover, the construction utilises high-quality materials, ensuring durability and compliance with RoHS standards, making it suitable for the production of sensitive components like Li-ion batteries.

Cushioning design enhances operational safety and reduces wear

Proximity switch position detection simplifies automation integration

Superior corrosion resistance class ensures longevity in various environments

Versatile mounting options allow easy adaptation to different setups

Lightweight construction facilitates efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy