Festo Pneumatic Guided Cylinder - DFM-20-50-P-A-KF-F1A, 20mm Bore, 50mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-905
- Mfr. Part No.:
- DFM-20-50-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£381.20
(exc. VAT)
£457.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.20 |
*price indicative
- RS Stock No.:
- 350-905
- Mfr. Part No.:
- DFM-20-50-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-20-50-P-A-KF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-20-50-P-A-KF-F1A | ||
- COO (Country of Origin):
- CN
The Festo advanced pneumatic drive unit exemplifies precision engineering, ensuring efficient performance in diverse applications. Designed for robust operation, it features a double-acting mode that maximizes versatility, coupled with a cushioned mechanism for smooth operation. Developed with high-quality materials, the drive unit is engineered to meet stringent standards, making it ideal for environments where reliability and speed are paramount. The integration of a recirculating ball bearing guide and the capacity to handle varying ambient temperatures demonstrate its adaptability. With a maximum operating pressure of 1 MPa, this drive unit is suitable for a wide array of industrial applications, from automated assembly lines to cleanroom environments, bringing enhanced productivity and flexibility.
Comprises elastic cushioning rings/plates to minimize impact during operation
Offers an optional mounting position to accommodate different installation needs
Utilizes a pneumatic connection type M5 for seamless integration
Constructed from wrought aluminum alloy for durability and corrosion resistance
Designed for lubricated operation enhancing functionality and lifespan
Features class 7 cleanroom compatibility for sensitive production processes
Provides low environmental impact with RoHS compliance
Offers an optional mounting position to accommodate different installation needs
Utilizes a pneumatic connection type M5 for seamless integration
Constructed from wrought aluminum alloy for durability and corrosion resistance
Designed for lubricated operation enhancing functionality and lifespan
Features class 7 cleanroom compatibility for sensitive production processes
Provides low environmental impact with RoHS compliance
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-50-P-A-GF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-50-B-PPV-A-KF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-12-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-63-50-P-A-KF-F1A 50mm Stroke Double Acting
