Festo Pneumatic Guided Cylinder - 559479 20mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£445.39

(exc. VAT)

£534.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£445.39

*price indicative

RS Stock No.:
341-901
Mfr. Part No.:
DFM-20-50-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Guide Type

Ball Bearing

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1

Stroke Length

50mm

Model Number

559479

COO (Country of Origin):
DE
The Festo Guided drive excels in precision applications, offering an impressive stroke of 50 mm with a piston diameter of 20 mm. Engineered with pneumatic cushioning, it ensures a smooth and controlled operation at both ends, providing adaptability for various mounting positions. Its recirculating ball bearing guide enhances durability while its double-acting mechanism makes it an ideal choice for dynamic tasks. Operating effectively within a range of pressures, this equipment is suitable for cleanroom environments, boasting compliance with rigorous standards. Crafted for robustness, the drive is compatible with lubricated operation, affirming its reliability in demanding conditions. Overall, this guided drive stands out as a versatile solution for precision and performance in automation processes.

Dual-action operation enhances efficiency in various tasks

Adjustable pneumatic cushioning ensures tailored performance

Smooth recirculating ball bearing guide improves longevity

Cleanroom compliant design suited for sensitive environments

Materials used are RoHS-compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy