Festo Pneumatic Guided Cylinder - DFM-20-50-B-PPV-A-GF, 20mm Bore, 50mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-903
- Mfr. Part No.:
- DFM-20-50-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£360.83
(exc. VAT)
£433.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.83 |
*price indicative
- RS Stock No.:
- 350-903
- Mfr. Part No.:
- DFM-20-50-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-20-50-B-PPV-A-GF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-20-50-B-PPV-A-GF | ||
- COO (Country of Origin):
- DE
The Festo guided drive is engineered for dynamic motion control, offering precision and reliability in various industrial applications. Designed with a robust yoke operating mode and pneumatic cushioning that is adjustable at both ends, this drive guarantees optimal performance even in challenging environments. With a stroke of 50 mm and a piston diameter of 20 mm, it ensures maximum force delivery, providing a balance between compact design and substantial output. This drive can function in ambient temperatures ranging from -20 °C to 80 °C, making it suitable for diverse settings. Its plain-bearing guide and position detection via a proximity switch ensure seamless integration and operational efficiency. Built with versatility in mind, the DFM series caters to varying pneumatic connection needs while maintaining compliance with RoHS standards.
Double-acting mode allows for efficient motion control
Adjustable pneumatic cushioning enhances operational smoothness
Position detection simplifies system integration
Corrosion resistance class 2 ensures durability in moderate environments
Cleans room class 7 compliance promotes use in sensitive applications
Lubricated operation capability extends maintenance intervals
Pneumatic connection M5 for flexible installation
Adjustable pneumatic cushioning enhances operational smoothness
Position detection simplifies system integration
Corrosion resistance class 2 ensures durability in moderate environments
Cleans room class 7 compliance promotes use in sensitive applications
Lubricated operation capability extends maintenance intervals
Pneumatic connection M5 for flexible installation
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-50-B-PPV-A-KF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-50-P-A-GF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-50-P-A-KF-F1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170844 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-50-B-PPV-A-GF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-50-B-PPV-A-GF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-50-B-PPV-A-GF 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-50-B-PPV-A-GF 50mm Stroke Double Acting
