Festo Pneumatic Guided Cylinder - 8118846 20mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-810
- Mfr. Part No.:
- DFM-20-40-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£295.87
(exc. VAT)
£355.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.87 |
*price indicative
- RS Stock No.:
- 343-810
- Mfr. Part No.:
- DFM-20-40-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.07kg | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 40mm | |
| Model Number | 8118846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 80°C | ||
Weight 1.07kg | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 40mm | ||
Model Number 8118846 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive has a cutting-edge designed to deliver precision and durability in various applications. With a robust construction featuring aluminium alloy and high-alloy stainless steel, this drive excels in environments where reliability is paramount. The double-acting mode operates efficiently with a maximum speed of 0.8 m/s, providing seamless performance. Its versatile mounting position and plain-bearing guide ensure optimum functionality, while the cleanroom class rating confirms its suitability for use in sensitive environments such as battery production. This drive embodies a perfect blend of engineering excellence and innovative design tailored to meet diverse industrial needs.
Compact design facilitates easy integration into limited spaces
Elastic cushioning rings ensure smooth operation and safety during movements
Proximity switch position detection enhances operational efficiency
Corrosion resistance class CRC 0 provides enhanced longevity in harsh conditions
RoHS compliant materials support environmentally conscious processes
Note on lubricated operation allows for flexibility in application setups
Related links
- Festo Pneumatic Guided Cylinder - 170843 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118853 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161414 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118884 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170918 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118627 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559478 20mm Bore 40 mm Double Acting Acting


