Festo Pneumatic Guided Cylinder - 8118851 20mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£350.86

(exc. VAT)

£421.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.86

*price indicative

RS Stock No.:
350-899
Mfr. Part No.:
DFM-20-25-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing

Piston Rod Thread Standard

Metric

Piston Rod Thread Size

M5

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4)

Weight

781g

Stroke Length

25mm

Model Number

8118851

COO (Country of Origin):
CN
The Festo innovative guided drive designed for precision in various operational environments. This robust unit combines advanced engineering with a compact design, making it ideal for applications where space is a premium. With a stroke of 25 mm and a piston diameter of 20 mm, it delivers controlled movements while maintaining high process reliability. The utilization of elastic cushioning ensures smooth operation, and its compatibility with a range of mounting positions enhances versatility. Built to withstand challenging conditions, this drive effectively utilizes compressed air as its operating medium, following ISO standards for enhanced compatibility and efficiency.

Flexibility in mounting positions accommodates various installation requirements

A clever recirculating ball bearing guide ensures long-lasting performance

Supports a broad range of operating pressures for customization

Designed with corrosion resistance in mind for improved durability

Proximity switch enables precise position detection

Labour-saving double-acting mode optimizes operational efficacy

Lightweight construction with a total weight of 781 g enhances ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy