Festo Pneumatic Guided Cylinder - 559477 20mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 343-806
- Mfr. Part No.:
- DFM-20-25-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£412.95
(exc. VAT)
£495.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.95 |
*price indicative
- RS Stock No.:
- 343-806
- Mfr. Part No.:
- DFM-20-25-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 559477 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 559477 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive facilitates enhanced control and performance in automation applications. Designed for seamless operation, this double-acting drive unit boasts a robust aluminium alloy construction that ensures longevity and reliability. Equipped with adjustable pneumatic cushioning, it excels in applications requiring precision positioning and minimal impact during operation. With its versatile mounting options and ability to operate across a wide temperature range, this guided drive is an ideal solution for diverse industrial environments, promoting efficiency and operational excellence.
Adjustable pneumatic cushioning minimises wear and tear
Recirculating ball bearing guide enhances smooth movement
Proximity switch position detection allows for precise control
Lubricated operation option prolongs service life
Corrosion resistant materials ensure durability in demanding conditions
High alloy stainless steel piston rod adds strength to performance
Related links
- Festo Pneumatic Guided Cylinder - 8161412 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118851 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170916 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170841 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118844 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161448 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161422 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161433 32mm Bore 25 mm Double Acting Acting


