Festo Pneumatic Guided Cylinder - 8161448 50mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£599.90

(exc. VAT)

£719.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£599.90

*price indicative

RS Stock No.:
342-013
Mfr. Part No.:
DFM-50-25-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

25mm

Model Number

8161448

COO (Country of Origin):
DE
The Festo Guided drive is engineered for efficiency and robust performance in diverse operational environments. The innovative design houses a recirculating ball bearing guide, enhancing stability and precision during travel. Its double-acting mode ensures superior actuation, while adjustable pneumatic cushioning at both ends protects the system from impact, extending lifespan. Built to accommodate a variety of mounting positions, this model stands out for its flexibility. Operating seamlessly in a temperature range ideally suited for industrial conditions, it supports applications where reliable motion control is paramount. Its material composition meets the stringent RoHS standards, ensuring compliance and safety throughout its lifecycle. With an operational pressure range that allows for versatile deployment, this drive represents the ideal solution for automated tasks requiring precision and reliability.

Designed with adjustable pneumatic cushioning for enhanced impact protection

Features a robust recirculating ball bearing guide for superior travel stability

Double acting functionality enables efficient actuation for varied tasks

Flexibly supports optional mounting positions to suit specific installation needs

Constructed from materials compliant with RoHS standards for environmental safety

Operates within a wide temperature range, making it suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy