Festo Pneumatic Guided Cylinder - DFM-50-100-B-PPV-A-KF, 50mm Bore, 100mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 351-517
- Mfr. Part No.:
- DFM-50-100-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£791.32
(exc. VAT)
£949.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £791.32 |
*price indicative
- RS Stock No.:
- 351-517
- Mfr. Part No.:
- DFM-50-100-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-50-100-B-PPV-A-KF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 100mm | ||
Bore 50mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-50-100-B-PPV-A-KF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive unit offers exceptional performance with its robust design and high precision. Designed with meticulous engineering, it showcases an impressive stroke length of 100 mm and a piston diameter of 50 mm, making it ideal for a variety of applications requiring reliable automation. The yoke operating mode provides enhanced flexibility, while the adjustable pneumatic cushioning at both ends ensures smooth operation. With a recirculating ball bearing guide, this product builds on durability, ensuring longevity even under demanding conditions. Suitable for a variety of environments, it supports a wide range of operating pressures and mediums, encapsulating a commitment to innovation and efficiency.
Superior cushioning prevents shocks and enhances component life
Versatile mounting options support a variety of installation scenarios
Precision position detection ensures reliable operation
Corrosion resistant materials ensure durability in challenging conditions
Energy efficient operation with a double acting mode
Compatible with lubricated operation for varied applications
Versatile mounting options support a variety of installation scenarios
Precision position detection ensures reliable operation
Corrosion resistant materials ensure durability in challenging conditions
Energy efficient operation with a double acting mode
Compatible with lubricated operation for varied applications
Related links
- Festo Pneumatic Guided Cylinder - DFM-50-100-B-PPV-A-GF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-100-B-PPV-A-KF 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-80-B-PPV-A-KF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-50-B-PPV-A-KF 50mm Stroke Double Acting
