Festo Pneumatic Guided Cylinder - 8118852 20mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 343-808
- Mfr. Part No.:
- DFM-20-30-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£356.94
(exc. VAT)
£428.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.94 |
*price indicative
- RS Stock No.:
- 343-808
- Mfr. Part No.:
- DFM-20-30-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 822g | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS, Class 7 According to ISO 14644-1 | |
| Stroke Length | 30mm | |
| Model Number | 8118852 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 822g | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS, Class 7 According to ISO 14644-1 | ||
Stroke Length 30mm | ||
Model Number 8118852 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive offers an innovative solution for precision handling in demanding environments. This double-acting drive unit boasts a robust design complemented by advanced features for optimal performance. Engineered for versatility, it includes elastic cushioning rings at both ends, ensuring gentle operation while protecting your application. With a stroke length of 30 mm and a compact profile, it thrives in tight spaces whilst maintaining impressive force output. Ideal for precision tasks, this actuator is suitable for applications where cleanliness and reliability are paramount.
Integrated proximity switch facilitates effective position detection
Elastic cushioning ensures smooth operation and reduces impact stress
Recirculating ball bearing guide enhances travelling efficiency
Conforms to stringent cleanroom standards for mission critical environments
A wide operating pressure range guarantees adaptability to various systems
Lubricated operation capability increases the lifespan of the drive unit
Related links
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118634 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118845 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170917 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118850 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118851 20mm Bore 25 mm Double Acting Acting


