Festo Pneumatic Guided Cylinder - DFM-20-30-P-A-GF-F1A, 20mm Bore, 30mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-900
- Mfr. Part No.:
- DFM-20-30-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£289.59
(exc. VAT)
£347.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.59 |
*price indicative
- RS Stock No.:
- 350-900
- Mfr. Part No.:
- DFM-20-30-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 30mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Ball Bearing | |
| Model Number p | DFM-20-30-P-A-GF-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 30mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p DFM-20-30-P-A-GF-F1A | ||
- COO (Country of Origin):
- CN
The Festo guided drive offers precision engineering for demanding applications, combining a robust design with high performance. Ensuring reliability, this model features a double-acting operation facilitated by a durable plain-bearing guide. With an operating pressure range of 0.2 to 1 MPa, it is optimized for versatility and efficiency, accommodating various ambient conditions from -20°C to 80°C. Its distinctive cushioning technology provides enhanced safety by minimizing impact energy at end positions. The use of high-quality materials, including wrought aluminum and stainless steel components, guarantees longevity while adhering to RoHS compliance standards. Whether in cleanroom environments or battery production settings, this drive stands ready to meet the challenges of today's industrial applications.
Offers elastic cushioning rings for reduced impact during operation
Designed with a plain-bearing guide for smooth movement
Supports a wide array of ambient temperatures for diverse applications
Ensures compliance with RoHS promoting environmental responsibility
Constructed of durable aluminum and stainless steel for increased durability
Maximizes operational efficiency with a double-acting mode
Designed with a plain-bearing guide for smooth movement
Supports a wide array of ambient temperatures for diverse applications
Ensures compliance with RoHS promoting environmental responsibility
Constructed of durable aluminum and stainless steel for increased durability
Maximizes operational efficiency with a double-acting mode
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-30-P-A-KF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170842 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-16-30-P-A-GF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-12-30-P-A-GF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-P-A-GF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-30-P-A-GF-F1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-30-B-PPV-A-GF 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-30-B-PPV-A-KF 30mm Stroke Double Acting
