Festo Pneumatic Guided Cylinder - 8118825 16mm Bore, DFM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 342-303
- Mfr. Part No.:
- DFM-16-30-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£245.47
(exc. VAT)
£294.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.47 |
*price indicative
- RS Stock No.:
- 342-303
- Mfr. Part No.:
- DFM-16-30-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 565g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 30mm | |
| Model Number | 8118825 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 565g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 30mm | ||
Model Number 8118825 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is engineered for precision and durability, ideal for a variety of industrial applications. Featuring a robust design, it integrates efficiently into automated systems, ensuring reliable performance. With an elastic cushioning mechanism and plain bearing guide, it offers smooth operation while maintaining the integrity of your processes. Compliant with stringent standards, this product excels in environments where reliability and performance are paramount, making it a valuable asset in modern manufacturing and assembly lines.
Double acting function enhances operational versatility
Compact design optimises space without compromising functionality
Proximity switch integration allows for accurate position detection
Elastic cushioning protects both the drive and the load from impact
Constructed with a lightweight yet sturdy aluminium alloy for enhanced durability
RoHS compliance ensures environmentally friendly material usage
Temperature resilience permits operation in a broad ambient range
Related links
- Festo Pneumatic Guided Cylinder - 8118822 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting


