Festo Pneumatic Guided Cylinder - 8118829 16mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£283.21

(exc. VAT)

£339.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.21

*price indicative

RS Stock No.:
343-566
Mfr. Part No.:
DFM-16-100-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

1.08kg

Standards/Approvals

RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

100mm

Model Number

8118829

COO (Country of Origin):
CN
The Festo Innovative pneumatic drive unit showcases cutting-edge design tailored for precision and reliability. Engineered for optimal performance, it features a robust structure that promises exceptional longevity and minimal maintenance. The double-acting mechanism ensures smooth operation across various applications. With a maximum operating pressure of 1 MPa, this unit is ideally suited for environments demanding high efficiency and precision. Its compliant materials ensure it meets stringent industry standards, providing not only superior functionality but also peace of mind for users.

Designed for elastic cushioning at both ends for enhanced safety and efficiency

Suitable for optional mounting positions, allowing flexibility in installation

Features a plain-bearing guide for reliable and smooth movement

Equipped with proximity switch position detection for precise control

Constructed from lightweight wrought aluminium alloy for better handling

Max torque load is adaptable based on stroke length, enhancing versatility

Boasts a corrosion resistance class CRC 0, ensuring durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy