Festo Pneumatic Guided Cylinder - 8118827 16mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£256.25

(exc. VAT)

£307.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.25

*price indicative

RS Stock No.:
342-305
Mfr. Part No.:
DFM-16-50-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Weight

772g

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4)

Stroke Length

50mm

Model Number

8118827

COO (Country of Origin):
CN
The Festo Pneumatic drive unit is engineered for precision and reliability, offering a robust solution for automation needs. Its compact design incorporates advanced cushioning mechanisms and a plain bearing guide, ensuring smooth operation across various applications. The unit also asserts corrosion resistance, aligning with demanding industry standards, which adds longevity to operations. With its exceptional force capabilities and effective load management, this drive unit stands out as a cornerstone component in any sophisticated automation system, whether it involves material handling or robotic manipulations.

Double acting mode enhances operational efficiency

Elastic cushioning mechanisms provide smooth start and stop functions

Plain bearing guide ensures reliability during sustained use

Wide operating pressure range supports different application needs

Corrosion resistance class ensures durability in harsh environments

RoHS compliant materials ensure safe and environmentally friendly use

Ambient temperature resilience accommodates varied settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy