Festo Pneumatic Guided Cylinder - 8118833 16mm Bore, DFM Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

£328.31

(exc. VAT)

£393.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£328.31

*price indicative

RS Stock No.:
344-786
Mfr. Part No.:
DFM-16-30-P-A-KF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Standard

Metric

Guide Type

Ball Bearing

Piston Rod Thread Size

M5

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS

Weight

537g

Stroke Length

30mm

Model Number

8118833

COO (Country of Origin):
CN
The Festo guided drive combines precision and adaptability, making it an ideal solution for various applications. Designed for maximum efficiency in handling loads, its compact structure features a robust yoke and recirculating ball-bearing guide, ensuring smooth operation. The device operates in a range of pressures, providing versatility in different operational environments. Its elastic cushioning at both ends optimizes performance while maintaining reliability under varying load conditions. With an ability to sustain a cleanroom class environment, it is particularly suited for industries requiring high standards of cleanliness.

Compact design for enhanced space efficiency

Elastic cushioning ensures minimal impact during operation

Double-acting mode allows for effective and versatile motion

Built to withstand ambient temperatures from -5 °C to 60 °C

Constructed with corrosion-resistant materials for longevity

Offers a maximum speed of 0.8 m/s for quick operations

Compliant with RoHS standards for environmental safety

Equipped with a pneumatic connection for ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy