Festo Pneumatic Guided Cylinder - 8118834 16mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-575
- Mfr. Part No.:
- DFM-16-40-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£339.67
(exc. VAT)
£407.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.67 |
*price indicative
- RS Stock No.:
- 343-575
- Mfr. Part No.:
- DFM-16-40-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 641g | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 40mm | |
| Model Number | 8118834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 641g | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 40mm | ||
Model Number 8118834 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive offers a compact, efficient solution for precision motion control in industrial applications. The yoke-driven, double-acting design ensures responsiveness and accuracy, making it ideal for tasks requiring reliable performance. Constructed from high-quality materials, including wrought aluminium alloys and high-alloy stainless steel, it is built to withstand rigorous operational demands. The innovative cushioning system enhances longevity and minimizes wear, while the proximity switch facilitates seamless position detection. Operating within a robust pressure range, this solution excels in environments where reliability and efficiency are paramount.
Compact build that optimises space utilisation in machinery
Composed of durable materials, ensuring long-term reliability
Double-acting mechanism enhances operational efficiency
Elastic cushioning improves impact absorption and component lifespan
Utilises proximity switch technology for accurate position feedback
Corrosion-resistant design suitable for diverse industrial settings
Operating medium is compliant with ISO standards for assured quality
Related links
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170911 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118835 16mm Bore 50 mm Double Acting Acting


