Festo Pneumatic Guided Cylinder - 8118831 16mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 343-569
- Mfr. Part No.:
- DFM-16-20-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£316.97
(exc. VAT)
£380.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.97 |
*price indicative
- RS Stock No.:
- 343-569
- Mfr. Part No.:
- DFM-16-20-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 484g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 8118831 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 484g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 8118831 | ||
- COO (Country of Origin):
- CN
The Festo Advanced drive unit is engineered for precision and efficiency, featuring a double-acting mode that accommodates a variety of applications. With its recirculating ball bearing guide and elastic cushioning at both ends, this product ensures smooth operation and enhanced durability, making it ideal for demanding environments. The robust design incorporates a high-alloy stainless steel piston rod and aluminium housing, ensuring long-lasting performance even under high pressure. Additionally, its compatibility with ISO standards assures reliability in various applications, whether in industrial automation or cleanroom settings.
Double-acting design enhances operational efficiency
Elastic cushioning protects components from wear and tear
Recirculating ball bearing guide ensures smooth movement
Robust materials provide exceptional durability
Wide operating pressure range allows for flexible use
Cleanroom class compliance ensures suitability for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 609345 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170908 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118833 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118835 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118837 16mm Bore 100 mm Double Acting Acting


