Festo Pneumatic Guided Cylinder - 609345 16mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-299
- Mfr. Part No.:
- DFM-16-20-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£374.36
(exc. VAT)
£449.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £374.36 |
*price indicative
- RS Stock No.:
- 342-299
- Mfr. Part No.:
- DFM-16-20-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 609345 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 609345 | ||
- COO (Country of Origin):
- DE
The Festo Sophisticated guided drive designed for precision and reliability in various industrial applications. This double acting operating unit features an adjustable pneumatic cushioning system, ensuring smooth and controlled movements. Built with high quality materials, including wrought aluminium alloy and high alloy stainless steel, it endures demanding environments while delivering exceptional performance. With a robust recirculating ball bearing guide and the flexibility for optional mounting positions, this drive unit caters to a range of operational needs. The unit's compatibility with compressed air and its conformity to cleanroom standards make it ideal for stringent working conditions while providing easy integration and maintenance.
Cushioning can be adjusted at both ends for optimal performance
Employs high alloy stainless steel for durability and longevity
Features a recirculating ball bearing guide for enhanced stability
Supports a multitude of mounting positions to fit diverse applications
Utilises lubricated operation options to cater to specific requirements
Meets cleanroom class standards for contamination sensitive environments
Offers a theoretical force output of up to 121 N for effective operation
Related links
- Festo Pneumatic Guided Cylinder - 8162429 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170908 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170833 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
