Festo Pneumatic Guided Cylinder - 609346 16mm Bore, DFM Series, 10 mm Double Acting Acting
- RS Stock No.:
- 343-567
- Mfr. Part No.:
- DFM-16-10-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£362.19
(exc. VAT)
£434.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.19 |
*price indicative
- RS Stock No.:
- 343-567
- Mfr. Part No.:
- DFM-16-10-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 10mm | |
| Model Number | 609346 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 10mm | ||
Model Number 609346 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive from boasts precision engineering tailored for high-performance applications. Designed for versatility, it excels in dynamic environments, offering exceptional stroke capabilities alongside reliable operation. Its double-acting mode ensures efficient performance, while the adjustable pneumatic cushioning enhances control during movement. Constructed using high-quality materials, this drive guarantees durability and longevity, making it an ideal choice for businesses looking to optimise their automation processes. With an innovative recirculating ball bearing guide, it delivers smooth motion, paving the way for heightened productivity across various industries.
Pneumatic cushioning allows for adjustable end stops, improving efficiency during operation
High-alloy stainless steel piston rod ensures enhanced wear resistance
Operating pressure range supports diverse applications and conditions
Class 7 cleanroom compliance meets stringent industry standards
Proximity switch compatibility facilitates precise position detection
Related links
- Festo Pneumatic Guided Cylinder - 8165512 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170907 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118830 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559464 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559463 16mm Bore 80 mm Double Acting Acting


