Festo Pneumatic Guided Cylinder - 559463 16mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-306
- Mfr. Part No.:
- DFM-16-80-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
£447.26
(exc. VAT)
£536.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £447.26 |
*price indicative
- RS Stock No.:
- 342-306
- Mfr. Part No.:
- DFM-16-80-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 559463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 559463 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is designed for precision and efficiency in various industrial applications. With an innovative double acting mode, it ensures optimal performance and reliability, while its pneumatic cushioning feature allows for smooth operation, reducing wear on system components. The recirculating ball bearing guide enhances movement control, making it ideal for dynamic environments. Its robust construction, compliant with RoHS standards, assures longevity and performance excellence. Operating efficiently within a wide pressure range, this drive offers exceptional force output, facilitating various automation processes.
Adjustable pneumatic cushioning enhances safety and component longevity
Robust construction using wrought aluminium and high alloy stainless steel provides resilience
Versatile mounting options allow for flexibility in installation
Integrated position detection via proximity switch ensures accurate operation
Cleans to Class 7 as per ISO standards which ensuring suitability for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170913 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170838 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609347 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting


