Festo Pneumatic Guided Cylinder - 8162434 16mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 351-017
- Mfr. Part No.:
- DFM-16-80-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£326.75
(exc. VAT)
£392.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.75 |
*price indicative
- RS Stock No.:
- 351-017
- Mfr. Part No.:
- DFM-16-80-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8162434 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8162434 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive combines precision engineering with robust design, tailored for effective motion control across various applications. Featuring a double-acting mode and adjustable pneumatic cushioning, it ensures smooth operation and reliability. The design facilitates easy integration into existing systems while maintaining high performance. Constructed with corrosion-resistant materials, this unit is suitable for harsh environments, making it a reliable choice for industrial needs. Operating within a broad temperature range, it guarantees optimal functionality in diverse conditions.
Adjustable cushioning allows for customisable performance
Double acting operation ensures efficient force application
Pneumatic connection type M5 promotes simple compatibility
Position detection through proximity switch enhances automation capabilities
Materials used conform to RoHS for environmental compliance
Impact energy absorption ensures minimal wear and tear
Designed for cleanroom environments up to Class 7 standards
Related links
- Festo Pneumatic Guided Cylinder - 559463 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170838 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170913 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162430 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting


