Festo Pneumatic Guided Cylinder - 8162430 16mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£295.00

(exc. VAT)

£354.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.00

*price indicative

RS Stock No.:
342-300
Mfr. Part No.:
DFM-16-25-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Size

M5

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

Metric

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

25mm

Model Number

8162430

COO (Country of Origin):
DE
The Festo Guided Drive designed to deliver superior performance and reliability. Aimed at dynamic applications, this unit is distinguished by its double acting operation and optimal cushioning, making it ideal for precise movement control in various environments. The robust construction features a combination of wrought aluminium alloy and high alloy stainless steel, ensuring durability and compliance with stringent industry standards. With adjustable pneumatic cushioning at both ends, this product not only enhances efficiency but also contributes to reduced wear, making it an invaluable component where precision and functionality are paramount.

Utilises a plain bearing guide for smooth linear motion

Incorporates adjustable pneumatic cushioning for tailored application needs

Designed for optional mounting positions enhancing installation flexibility

Features a corrosion resistance class of CRC 2 suitable for moderate exposure

Operates seamlessly within a wide temperature range which ensuring reliability in varied conditions

Complies with RoHS directives affirming environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy