Festo Pneumatic Guided Cylinder - 8165512 16mm Bore, DFM Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

£286.33

(exc. VAT)

£343.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.33

*price indicative

RS Stock No.:
343-943
Mfr. Part No.:
DFM-16-10-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

Metric

Piston Rod Thread Size

M5

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

10mm

Model Number

8165512

COO (Country of Origin):
DE
The Festo Guided Drive offers precision and reliability for various automation tasks. Designed for performance, it features an adjustable pneumatic cushioning system for smooth operation, ensuring that both speed and safety are maintained. The compact design allows for flexible mounting, while the plain bearing guide ensures optimal motion control. With a robust operating pressure range and compatibility with ISO standards, this drive is ideal for demanding industrial environments. The corrosion resistant materials and lubricated operation capability ensure long lasting durability, catering to modern requirements for efficiency and easy maintenance.

Adjustable pneumatic cushioning enhances operational safety

Plain bearing guide provides exceptional motion stability

Flexible mounting positions accommodate diverse setups

Smooth compatibility with ISO 8573 1 standards optimises performance

Corrosion resistant materials extend service life under varying conditions

Lubricated operation affords increased operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy