Festo Pneumatic Guided Cylinder - 8118626 12mm Bore, DFM Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

£211.62

(exc. VAT)

£253.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.62

*price indicative

RS Stock No.:
343-785
Mfr. Part No.:
DFM-12-30-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Piston Rod Thread Size

M5

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Weight

435g

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

30mm

Model Number

8118626

COO (Country of Origin):
CN
The Festo Guided drive, designed for precision and reliability, excels in various operational settings. Its advanced engineering features a double-acting mode, allowing for efficient motion control whether in automatic processes or manual applications. With an operating pressure range accommodating both low and standard pressures, this drive is adaptable to different environments. The incorporation of elastic cushioning ensures smooth operation, which significantly reduces wear and tear. Additionally, it boasts a robust plain-bearing guide and a cleanroom class rating, making it ideal for sensitive applications such as the manufacturing of Li-ion batteries. Whether in manufacturing or assembly lines, this product provides a dependable solution, ensuring optimal performance every time.

Double acting mode enhances operational versatility

Elastic cushioning mitigates impact, prolonging lifespan

Plain bearing guide offers smooth and frictionless motion

Cleanroom class rating guarantees suitability for sterile environments

Highly resistant to corrosion, ensuring longevity in industrial settings

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy