Festo Pneumatic Guided Cylinder - 8118628 12mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-563
- Mfr. Part No.:
- DFM-12-50-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£220.40
(exc. VAT)
£264.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.40 |
*price indicative
- RS Stock No.:
- 343-563
- Mfr. Part No.:
- DFM-12-50-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 544g | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 8118628 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 544g | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 8118628 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered for precision and reliability in dynamic applications. Offering double-acting operation and elastic cushioning at both ends, this unit ensures smooth motion control while accommodating varying mounting positions. With its robust plain-bearing guide and maximum speed of 0.8 m/s, this drive excels in sustaining continuous performance under pressure. Built from high-quality materials including wrought aluminium alloy and high-alloy stainless steel, it boasts corrosion resistance and is suitable for cleanrooms. At the heart of this drives design lies its versatility, making it ideal for demanding production environments, particularly those involved in Li-ion battery manufacturing, where material compliance is crucial.
Double-acting operation promotes effective work cycles
Elastic cushioning reduces impact energy, enhancing longevity
Plain-bearing guide facilitates consistent, smooth operation
Corrosion resistance class CRC 0 ensures long-term durability
Versatile mounting position caters to various installation needs
Compatible with lubricated operation for enhanced reliability
Related links
- Festo Pneumatic Guided Cylinder - 8118636 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170829 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118627 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118629 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118626 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118625 12mm Bore 25 mm Double Acting Acting


