Festo Pneumatic Guided Cylinder - 8118623 12mm Bore, DFM Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

£202.87

(exc. VAT)

£243.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.87

*price indicative

RS Stock No.:
343-783
Mfr. Part No.:
DFM-12-10-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS

Weight

344g

Stroke Length

10mm

Model Number

8118623

COO (Country of Origin):
CN
The Festo Guided drive is engineered for precision and reliability in various automation tasks. Built with a robust piston diameter of 12 mm and a stroke length of 10 mm, this drive integrates seamlessly into multiple systems. Featuring elastic cushioning rings for smooth operation and an optional mounting position, it adapts to diverse installation environments. The drive's double-acting mode ensures efficient performance, catering to the dynamic needs of modern manufacturing. Its cleanroom classification and corrosion resistance features make it ideal for sensitive applications such as those in the production of Li-ion batteries. Enhanced by a plain-bearing guide and effective torque load specifications, this drive provides dependable service, ensuring operational excellence.

Cushioned operation reduces wear and enhances longevity

Optional mounting positions increase versatility for installation

Cleanroom classification maintains strict hygiene standards

Corrosion resistance class ensures reliability in challenging environments

Lightweight design facilitates easy integration into existing systems

Proximity switch position detection enhances automation precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy