Festo Pneumatic Guided Cylinder - 8118629 12mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

£233.52

(exc. VAT)

£280.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.52

*price indicative

RS Stock No.:
342-210
Mfr. Part No.:
DFM-12-80-P-A-GF-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

Metric

Guide Type

Plain Bearing

Piston Rod Thread Size

M5

Maximum Operating Temperature

80°C

Weight

688g

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1

Stroke Length

80mm

Model Number

8118629

COO (Country of Origin):
CN
The Festo Robust guided drive designed to enhance precision and efficiency in various applications. Featuring a double acting mode of operation, this product excels in delivering reliable performance in demanding environments. Its compact design, combined with elastic cushioning, ensures smooth operation and longevity, making it an ideal choice for automated systems requiring high precision and repeatability. Engineered for flexibility, the DFM series accommodates various mounting positions, empowering engineers to integrate it seamlessly into their projects. Complemented by a corrosion resistance class of CRC 0, this drive is built to withstand various industrial atmospheres, ensuring consistent operation over time.

Compact design allows for easy integration into limited spaces

Double acting operation supports high efficiency during automated tasks

Elastic cushioning enhances durability and reduces impact stress

Wide ambient temperature range ensures reliable performance in varying conditions

Materials used are RoHS compliant promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy