Festo Pneumatic Guided Cylinder - 8118624 12mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-291
- Mfr. Part No.:
- DFM-12-20-P-A-GF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£207.24
(exc. VAT)
£248.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.24 |
*price indicative
- RS Stock No.:
- 342-291
- Mfr. Part No.:
- DFM-12-20-P-A-GF-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 392g | |
| Stroke Length | 20mm | |
| Model Number | 8118624 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 392g | ||
Stroke Length 20mm | ||
Model Number 8118624 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive in the DFM series offers precision and reliability, making it an ideal choice for versatile applications. Engineered for both performance and durability, this product features a compact design with a plain bearing guide that ensures smooth operation. Its double acting mode enables effective control of motion, while the elastic cushioning at both ends enhances the integrity of the system.
Robust aluminium alloy housing contributes to its lightweight design
High alloy stainless steel piston rod ensures longevity and resistance to wear
Offers excellent cushioning to protect against mechanical stress
Allows for a variety of mounting positions to suit specific installation needs
Equipped with proximity switch capability for reliable position detection
Related links
- Festo Pneumatic Guided Cylinder - 170825 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170900 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118627 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118629 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118628 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118625 12mm Bore 25 mm Double Acting Acting


